| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-LN5 |
621-M09-660-LN5
| Heilind Number: | EDA621-M09-660-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-LN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. This plug features two rows for efficient data transfer, with a 4-40 Threaded Standoff and Boardlocks for secure mounting. Its PC Tail termination method ensures reliable connections, while gold contact plating and nickel shell plating offer superior conductivity and durability. Constructed from sturdy steel, this connector can withstand harsh operating conditions, with a wide temperature range of -55 to 125 °C. Perfect for various industrial and commercial uses, it provides nine positions for seamless integration into your systems. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

