| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-LT3 |
621-M09-660-LT3
| Heilind Number: | EDA621-M09-660-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-LT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for optimal performance, this connector features a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment. With a 2-row configuration and 9 positions, it offers ample connectivity options. The PC Tail termination method ensures easy installation, while the gold contact plating guarantees reliable signal transmission. Constructed with durable steel shell material and tin plating, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Perfect for your industrial or electronic projects, this connector is a must-have for professionals seeking high-quality connectivity solutions.

