| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-LT4 |
621-M09-660-LT4
| Heilind Number: | EDA621-M09-660-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-LT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. With a sleek plug design, this connector features two rows for efficient signal transmission. Its 4-40 Threaded Insert mount type and PC Tail termination method ensure secure and reliable installation. The gold contact plating guarantees excellent conductivity, while the tin shell plating enhances durability. Made of high-quality steel, this connector offers robust construction for long-lasting use. With nine positions available, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's suitable for diverse environments. Upgrade your setup with this essential component for seamless data transfer and communication.

