| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-LT5 |
621-M09-660-LT5
| Heilind Number: | EDA621-M09-660-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-LT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a 4-40 Threaded Standoff and Boardlocks for secure mounting. With a PC Tail termination method and Gold contact plating, it ensures reliable conductivity. The two-row, 9-position layout accommodates various connections, while the durable steel shell with Tin plating guarantees long-lasting durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for your industrial or electronic projects. Upgrade your setup with this essential component, perfect for IO connectors and D-Sub applications.

