| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-WN1 |
621-M09-660-WN1
| Heilind Number: | EDA621-M09-660-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-WN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Featuring a durable steel shell with nickel plating, this connector ensures secure and efficient data transmission. With two rows and a total of nine positions, it offers versatile connectivity options. The gold-plated contacts guarantee optimal signal conductivity, while the through-hole mount type with PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this high-quality D-Sub connector.

