| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-WN3 |
621-M09-660-WN3
| Heilind Number: | EDA621-M09-660-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-WN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for high-performance applications. This plug connector features two rows, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable connections even in harsh environments. The 4-40 Threaded Insert and Boardlocks_1 mount type offer secure attachment to your device, while the PC Tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125°C, it's ideal for both industrial and commercial use. Upgrade your setup with this essential component for seamless data transfer.

