| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-WN6 |
621-M09-660-WN6
| Heilind Number: | EDA621-M09-660-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-WN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for precision and reliability, this connector features a plug gender, with two rows of nine positions each, ensuring efficient signal transfer. Its 4-40 Threaded Standoff mount type and PC Tail termination method guarantee secure and stable installation. Gold contact plating and nickel shell plating offer optimal conductivity and corrosion resistance, while the steel shell material ensures durability in demanding environments. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

