| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-WT2 |
621-M09-660-WT2
| Heilind Number: | EDA621-M09-660-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-WT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a must-have component for your electronic projects. With a sleek plug design and two rows for efficient organization, it ensures seamless data transmission. Featuring a PC Tail termination method and gold contact plating, it guarantees reliable performance. The steel shell construction with tin plating offers durability and corrosion resistance, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential tool for any project requiring secure and efficient connectivity. Elevate your connections with this high-quality D-Sub Connector.

