| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-WT4 |
621-M09-660-WT4
| Heilind Number: | EDA621-M09-660-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-WT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug connector features a 4-40 Threaded Insert mount type, allowing for secure attachment in various applications. With two rows and nine positions, it offers ample connectivity options. The PC Tail termination method ensures easy and reliable installation. Gold contact plating guarantees optimal signal transmission, while the steel shell construction with tin plating provides durability. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for demanding environments. Upgrade your connections with this high-performance D-Sub Connector.

