| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-WT5 |
621-M09-660-WT5
| Heilind Number: | EDA621-M09-660-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This robust connector boasts a 2-row configuration, accommodating a total of 9 positions for efficient signal transmission. With a gender specified as Plug, it ensures a secure fit in your systems. Featuring a mount type of 4-40 Threaded Standoff with Boardlocks, installation is a breeze. The PC Tail termination method guarantees reliable contact, while the Gold plating ensures optimal conductivity. Constructed with a Steel shell and Tin plating, durability is a priority. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for various applications in the field of IO connectivity.

