| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-BN1 |
621-M15-260-BN1
| Heilind Number: | EDA621-M15-260-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-BN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 15-position design and 2 rows for efficient signal transmission, this plug connector is perfect for a wide range of applications. Featuring a durable steel shell with nickel plating, it ensures reliable performance in harsh environments. The gold flash contact plating offers excellent conductivity, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand even the most demanding conditions. Trust in its 5A amperage rating to deliver consistent power transmission, making it an essential component in your setup. Elevate your connectivity experience with this high-quality D-Sub connector.

