| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-BN5 |
621-M15-260-BN5
| Heilind Number: | EDA621-M15-260-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assembly needs. This plug connector, designed for efficient power transmission, features a sturdy two-row construction and a 4-40 Threaded Standoff with Boardlocks for secure mounting. With a 5A amperage rating, it ensures reliable performance in demanding applications. The PC Tail termination method and Gold Flash contact plating guarantee excellent conductivity, while the Nickel-plated steel shell provides durability. Boasting 15 positions, this connector is suitable for a wide range of IO and data transfer tasks. Operating flawlessly in temperatures ranging from -55 to 125°C, it offers robust performance in harsh environments. Upgrade your connectivity setup with this essential component.

