| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-BT1 |
621-M15-260-BT1
| Heilind Number: | EDA621-M15-260-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-BT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a durable steel shell with gold flash contact plating, ensuring reliable conductivity. With 15 positions spread across 2 rows, it offers ample connectivity options for your applications. The through-hole mount type and PC tail termination method make installation a breeze, while its 5A amperage rating ensures efficient power transfer. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a robust and versatile solution for your connectivity needs. Elevate your setup with this essential component.

