| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-BT3 |
621-M15-260-BT3
| Heilind Number: | EDA621-M15-260-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-BT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. With a durable steel shell and gold flash contact plating, this connector ensures reliable data transmission. Its 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Featuring 15 positions and two rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to withstand harsh environments. Upgrade your setup with this essential component for seamless communication.

