| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-BT5 |
621-M15-260-BT5
| Heilind Number: | EDA621-M15-260-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-BT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for power and signal transmission. This durable plug, featuring a 2-row design and 15 positions, is designed for seamless integration into your electronic systems. With a 5A amperage rating, it ensures reliable power delivery. Its PC Tail termination method and gold flash contact plating guarantee secure and efficient connections. The steel shell construction with tin plating offers robust protection and durability, suitable for a wide range of operating environments. Perfect for use in industrial, aerospace, and telecommunications applications, this connector is a versatile and essential component for your connectivity needs.

