| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-BT6 |
621-M15-260-BT6
| Heilind Number: | EDA621-M15-260-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-BT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. With a robust design and reliable performance, this connector is ideal for various industrial applications. Featuring a durable steel shell with gold flash contact plating, it ensures maximum conductivity and longevity even in challenging environments. Its two-row configuration and 15 positions offer ample connectivity options, while the 4-40 threaded standoff mount type guarantees easy and secure installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Trust in its 5A amperage and PC tail termination method for seamless connectivity, making it a must-have in your inventory of IO connectors. Upgrade your setup with this essential D-Sub Connector and experience unparalleled quality and performance.

