| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-GN1 |
621-M15-260-GN1
| Heilind Number: | EDA621-M15-260-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for seamless integration, this connector features a two-row configuration and through-hole mounting for secure and reliable attachment. The PC tail termination method ensures efficient signal transmission, while gold flash contact plating guarantees optimal conductivity. With 15 positions and a durable steel shell, it offers ample connectivity and robust protection. Operating smoothly in a wide temperature range from -55 to 125°C, it's ideal for use in demanding environments. Elevate your connectivity experience with this essential component.

