| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-GN3 |
621-M15-260-GN3
| Heilind Number: | EDA621-M15-260-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-GN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This high-quality connector features a two-row configuration and a 4-40 Threaded Insert mount type with Boardlocks for secure attachment. Its PC Tail termination method ensures reliable and efficient connectivity, while the contact plating of Gold Flash guarantees excellent signal transmission. Crafted from durable steel with Nickel shell plating, this connector is built to last in even the most demanding environments. With 15 positions and a 5A amperage rating, it facilitates seamless data transfer and power delivery. Operating efficiently in a wide temperature range from -55 to 125°C, it is suitable for various applications. Upgrade your connectivity with this essential component.

