| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-GN6 |
621-M15-260-GN6
| Heilind Number: | EDA621-M15-260-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-GN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a 2-row design and 15 positions, this plug connector is ideal for a wide range of applications. Featuring a durable steel shell with nickel plating, it ensures long-lasting performance in various environments. The 4-40 threaded standoff mount type offers secure installation, while the PC tail termination method simplifies the connection process. With a gold flash contact plating, it guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for both standard and harsh conditions. Trust in its 5A amperage rating for efficient power transmission. Upgrade your connectivity setup with this high-quality D-Sub connector.

