| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-GT3 |
621-M15-260-GT3
| Heilind Number: | EDA621-M15-260-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-GT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This high-quality connector, featuring a 4-40 Threaded Insert mount type with Boardlocks_1, is perfect for PCB applications. With a robust steel shell and gold flash contact plating, it ensures durability and reliable signal transmission. Its 15 positions, arranged in two rows, offer ample connectivity options, while the 5A amperage rating guarantees efficient power delivery. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is suitable for diverse environments. Upgrade your setup with this essential component for seamless data and power transmission.

