| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-LN1 |
621-M15-260-LN1
| Heilind Number: | EDA621-M15-260-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-LN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic communication needs. This plug-style connector features two rows of 15 positions, ensuring reliable data transmission in any application. With a 5 A amperage rating and gold flash contact plating, it guarantees robust performance and signal integrity. The through-hole mount type and PC tail termination method make installation a breeze, while the durable steel shell with nickel plating can withstand harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity game with this essential component.

