| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-LN2 |
621-M15-260-LN2
| Heilind Number: | EDA621-M15-260-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-LN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for high-performance applications, this connector boasts a durable steel shell with nickel plating for optimal protection against wear and corrosion. With 15 gold-plated contacts, it ensures reliable conductivity, even in demanding environments. Its PC tail termination method and 4-40 threaded insert mount type offer easy installation on circuit boards. Rated for up to 5A of current, this connector is suitable for power and signal connections. Operable in a wide temperature range from -55 to 125°C, it guarantees stable performance in extreme conditions. Upgrade your system with this plug connector for seamless and robust connectivity.

