| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-LN4 |
621-M15-260-LN4
| Heilind Number: | EDA621-M15-260-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-LN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for high performance, this connector features a two-row configuration with 15 positions, perfect for transmitting data efficiently. With a rugged steel shell and nickel plating, it offers durability and reliability in various operating environments, from -55 to 125 °C. The gold flash contact plating ensures optimal signal transmission, while the 4-40 threaded insert and PC tail termination method make installation easy and secure. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to upgrade your projects, this connector is a must-have for seamless connectivity. Elevate your connections with our Right Angle D-Sub Connector.

