| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-LN5 |
621-M15-260-LN5
| Heilind Number: | EDA621-M15-260-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-LN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration, this connector features a two-row configuration with 15 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The 4-40 threaded standoff and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. With a gold flash contact plating, it ensures optimal conductivity, while its 5A amperage and wide operating temperature range of -55 to 125°C make it suitable for various applications. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

