| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-LT1 |
621-M15-260-LT1
| Heilind Number: | EDA621-M15-260-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector. Specifically designed for high-performance applications, this connector features a durable steel shell with gold flash contact plating, ensuring reliable and efficient data transmission. With two rows and 15 positions, it offers ample connectivity options for your devices. The plug gender and through-hole mount type make for easy installation, while the PC tail termination method guarantees a secure and stable connection. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is suitable for various environments. Trust in its 5A amperage rating for consistent power delivery. Perfect for industrial and commercial use, it's a must-have component for any electronic setup. Elevate your connectivity game with this essential D-Sub connector.

