| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-LT4 |
621-M15-260-LT4
| Heilind Number: | EDA621-M15-260-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-LT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Engineered for reliability, this plug features 15 positions across two rows, ensuring efficient signal transfer. With a 4-40 Threaded Insert mount type and PC Tail termination method, it guarantees secure and stable installation. The contact plating of Gold Flash and shell plating of Tin not only optimize conductivity but also enhance durability, making it suitable for a wide range of applications. Constructed with steel shell material, it withstands harsh environments with an operating temperature range of -55 to 125 °C. Upgrade your setup with this high-performance connector, perfect for industrial and commercial use.

