| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-LT5 |
621-M15-260-LT5
| Heilind Number: | EDA621-M15-260-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-LT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, meticulously engineered for optimal performance. This plug-type connector boasts a robust design, featuring two rows for efficient signal transmission. With a 5A amperage rating, it ensures reliable power delivery in various applications. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Gold Flash contact plating and Tin shell plating offer superior conductivity and durability. Constructed from high-quality steel, it can withstand extreme temperatures ranging from -55 to 125 °C, making it suitable for diverse operating environments. Upgrade your setup with this essential component for seamless connectivity.

