| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-LT6 |
621-M15-260-LT6
| Heilind Number: | EDA621-M15-260-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-LT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This versatile plug features two rows of 15 positions, ensuring reliable data and power transmission. With a 4-40 threaded standoff mount type and PC tail termination method, installation is quick and secure. The gold flash contact plating guarantees optimal signal conductivity, while the steel shell construction with tin plating ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a essential component for industrial applications. Upgrade your connectivity solutions today.

