| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-WN2 |
621-M15-260-WN2
| Heilind Number: | EDA621-M15-260-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-WN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a dependable solution for seamless data transmission. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring long-lasting reliability even in demanding environments. With a 2-row, 15-position configuration, it offers ample connectivity options for your applications. The PC Tail termination method and 4-40 Threaded Insert mount type make installation a breeze, while the gold flash contact plating guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its 5A amperage and plug gender for secure and efficient connections every time. Elevate your connectivity experience with this essential component.

