| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-WN4 |
621-M15-260-WN4
| Heilind Number: | EDA621-M15-260-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-WN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug features a durable steel shell with nickel plating, ensuring reliable conductivity in any environment. With two rows and 15 positions, it offers ample connectivity options for your needs. The PC tail termination method and 4-40 threaded insert mount type make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity requirements. Trust in its 5A amperage capacity and gold flash contact plating for efficient power transmission. Elevate your connectivity game with this essential component.

