| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-WN5 |
621-M15-260-WN5
| Heilind Number: | EDA621-M15-260-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. With a sleek and durable design, this connector features 15 positions for seamless data transmission. Its 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method facilitates easy installation. Constructed with steel shell material and nickel plating, it guarantees longevity and reliability in any environment. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity game with this essential component.

