| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-WT1 |
621-M15-260-WT1
| Heilind Number: | EDA621-M15-260-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. Designed for efficiency and reliability, this connector features a durable steel shell and gold flash contact plating, ensuring seamless data transmission. With 15 positions and two rows, it offers ample connectivity options. The plug gender and through-hole mount type make installation a breeze, while the PC tail termination method guarantees a secure connection. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.

