| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-WT2 |
621-M15-260-WT2
| Heilind Number: | EDA621-M15-260-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-WT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. Designed for precision and durability, this two-row plug features a PC Tail termination method and 4-40 Threaded Insert mount type, ensuring secure and reliable connections. With contact plating in Gold Flash and a shell plated in Tin, it guarantees optimal conductivity and resistance to corrosion. The steel shell construction and a wide operating temperature range of -55 to 125 °C make it suitable for various environments and applications. Embrace seamless data transmission with this essential component in the world of connectors.

