| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-WT3 |
621-M15-260-WT3
| Heilind Number: | EDA621-M15-260-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-WT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in your projects. This Plug connector features two rows of 15 positions, ensuring efficient data transmission. With a 5A amperage rating, it guarantees reliable power delivery. Its 4-40 Threaded Insert mount type with Boardlocks_1 offers secure attachment to your devices. The PC Tail termination method and Gold Flash contact plating ensure durable and low-resistance connections. Encased in a steel shell with Tin plating, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with this high-quality connector.

