| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-WT4 |
621-M15-260-WT4
| Heilind Number: | EDA621-M15-260-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-WT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and durable solution for your electronic needs. This plug connector, featuring two rows and a total of 15 positions, is designed for optimal performance in a variety of applications. With a 4-40 threaded insert mount type and PC tail termination method, installation is secure and straightforward. The gold flash contact plating ensures reliable conductivity, while the steel shell construction with tin plating offers robust protection. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand harsh environments. Elevate your connectivity with the perfect combination of functionality and durability.

