| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-WT5 |
621-M15-260-WT5
| Heilind Number: | EDA621-M15-260-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Right Angle D-Sub Connector. Designed for optimal performance, this plug-type connector boasts a 5A amperage rating, making it suitable for various applications. With two rows and 15 positions, it offers ample connectivity options. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting on your circuit boards, while the PC Tail termination method guarantees reliable contact. Gold Flash plating on the contacts and tin plating on the shell provide excellent conductivity and corrosion resistance. Crafted from durable steel, this connector can withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Upgrade your connectivity solutions with this essential component.

