| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-BN3 |
621-M15-360-BN3
| Heilind Number: | EDA621-M15-360-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-BN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high-performance applications, this connector boasts a durable steel shell with nickel plating, ensuring longevity and reliability in any environment. With a 4-40 Threaded Insert mount type and Boardlocks_1 for added stability, it guarantees a secure fit on your board. Featuring 15 gold-plated contacts for optimal conductivity, it's perfect for industrial and commercial use. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, it's the ideal solution for mission-critical systems. Trust in our connector to deliver seamless connectivity where it matters most.

