| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-BN4 |
621-M15-360-BN4
| Heilind Number: | EDA621-M15-360-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-BN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This plug features a robust design with a two-row configuration, perfect for secure connections in various applications. With a 5 A amperage rating, it ensures reliable power transmission. The PC Tail termination method allows for easy installation, while the gold contact plating guarantees optimal signal conductivity. Crafted from durable steel with nickel plating, the connector offers excellent durability and corrosion resistance. Operating in a wide temperature range from -55 to 125 °C, it's suitable for diverse environments. Upgrade your system with this high-quality connector, a essential component for your connectivity requirements.

