| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-BN5 |
621-M15-360-BN5
| Heilind Number: | EDA621-M15-360-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic connections. Designed for high-performance applications, this connector features two rows and 15 positions for secure and efficient data transmission. With a 4-40 Threaded Standoff and Boardlocks for sturdy mounting, it ensures reliability in any setup. The PC Tail termination method and gold contact plating guarantee optimal signal integrity, while the nickel-plated steel shell offers durability. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's suitable for diverse environments. Upgrade your connections with this essential component.

