| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-BT1 |
621-M15-360-BT1
| Heilind Number: | EDA621-M15-360-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-BT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for precision and reliability. This plug connector features two rows of 15 positions each, making it ideal for a variety of applications. With a durable steel shell and gold contact plating, it ensures optimal performance even in harsh environments. The through-hole mount type and PC tail termination method offer easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a versatile solution for your connectivity needs. Upgrade your systems with this high-quality connector for seamless data transmission.

