| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-BT2 |
621-M15-360-BT2
| Heilind Number: | EDA621-M15-360-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-BT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, meticulously designed for optimal performance. This high-quality plug features two rows, boasting a total of 15 gold-plated contact positions for seamless data transmission. With a durable steel shell and a secure 4-40 Threaded Insert mount type, it ensures reliability in any application. The PC Tail termination method offers easy installation, while the wide operating temperature range of -55 to 125 °C guarantees versatility in various environments. Upgrade your connectivity solutions with this essential component.

