| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-BT3 |
621-M15-360-BT3
| Heilind Number: | EDA621-M15-360-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-BT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. Crafted from durable steel with a sleek tin shell plating, this connector ensures reliable performance in diverse environments, with an operating temperature range of -55 to 125°C. Featuring 15 gold-plated contacts and a 4-40 threaded insert mount type with boardlocks for secure attachment, it guarantees optimal signal integrity. With a 5A amperage rating and PC Tail termination method, it's ideal for high-speed applications. Trust in the precision and quality of this plug connector for your industrial or commercial projects.

