| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-BT5 |
621-M15-360-BT5
| Heilind Number: | EDA621-M15-360-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-BT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This plug, featuring two rows of 15 positions, boasts a robust steel shell with tin plating for durability. With a 4-40 threaded standoff and boardlocks, it offers secure mounting on PCBs. The PC tail termination method ensures reliable contact, while gold plating guarantees optimal signal transmission. Rated for 5 A of current, it operates flawlessly in environments ranging from -55 to 125 °C. Elevate your connectivity solutions with this high-performance connector.

