| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-GN1 |
621-M15-360-GN1
| Heilind Number: | EDA621-M15-360-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for seamless integration, this plug features two rows and 15 positions, ensuring efficient data transmission. With a durable steel shell and nickel plating, it offers reliable performance in various environments. The PC Tail termination method and Through Hole mount type make installation a breeze, while the gold contact plating guarantees optimal conductivity. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile solution for your connectivity needs. Elevate your projects with this high-quality connector.

