| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-GN2 |
621-M15-360-GN2
| Heilind Number: | EDA621-M15-360-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-GN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Designed for high performance, this plug connector features two rows and 15 positions, ensuring seamless connectivity in your electronic devices. With a durable steel shell and gold-plated contacts, it guarantees reliable signal transfer even in demanding environments. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation, while the nickel shell plating provides added protection against corrosion. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for industrial and harsh conditions. Upgrade your connectivity setup with this essential connector for optimal performance.

