| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-GN6 |
621-M15-360-GN6
| Heilind Number: | EDA621-M15-360-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-GN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, it features a durable steel shell with nickel plating for reliability. The gold-plated contacts ensure optimal signal transfer, while the 4-40 threaded standoff mount type offers secure installation. With 15 positions and two rows, it provides ample connectivity options. Its PC tail termination method and 5A amperage rating make it suitable for various applications. Operating efficiently within a wide temperature range of -55 to 125°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

