| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-GT1 |
621-M15-360-GT1
| Heilind Number: | EDA621-M15-360-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-GT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features 15 gold-plated contacts, ensuring reliable signal transmission. With a rugged steel shell and tin plating, it offers durability in various environments. Its through-hole mount type and PC tail termination method provide secure and efficient installation. Perfect for high-speed data transmission, this connector is rated for 5A of current and operates seamlessly in temperatures ranging from -55 to 125°C. Upgrade your setups with this essential component for seamless connectivity.

