| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-GT3 |
621-M15-360-GT3
| Heilind Number: | EDA621-M15-360-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-GT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for industrial and electronic applications. This plug connector, featuring two rows and 15 positions, ensures secure and efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. The 4-40 threaded insert and boardlocks provide easy and stable mounting on PCBs. Designed for versatility, it supports PC tail termination and operates flawlessly within a wide temperature range from -55 to 125 °C. Upgrade your connectivity solutions with this high-quality connector.

