| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-GT4 |
621-M15-360-GT4
| Heilind Number: | EDA621-M15-360-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-GT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration. This plug connector, boasting a durable steel shell with tin plating, ensures reliable conductivity and longevity, even in demanding environments. Featuring 15 positions across two rows, it accommodates a variety of connections with ease. The PC Tail termination method simplifies installation, while the 4-40 Threaded Insert mount type offers secure attachment. With gold contact plating, it guarantees optimal signal transmission at all times. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential addition to any setup. Upgrade your connectivity solutions with this top-of-the-line connector, perfect for a wide range of applications.

