| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-GT5 |
621-M15-360-GT5
| Heilind Number: | EDA621-M15-360-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for maximum reliability, this connector features a Plug gender with two rows for seamless integration. Its 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees easy installation. With Gold contact plating and Tin shell plating, it offers superior conductivity and durability. Boasting 15 positions and a rugged steel shell, it's ideal for demanding applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any project requiring robust and efficient connectivity. Elevate your connection game with this essential component.

